
SXO53C3A071-10.000M | ||
---|---|---|
Digi-Key Part Number | 2388-SXO53C3A071-10.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXO53C3A071-10.000M | |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | SXO53C3 Series Datasheet |
HTML Datasheet | SXO53C3 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.66600 | $6.66 |
50 | $0.62240 | $31.12 |
100 | $0.55010 | $55.01 |
500 | $0.52114 | $260.57 |
Attribute | Description |
---|---|
Other Names | 2388-SXO53C3A071-10.000M 2388-SXO53C3A071-10.000MTR |
Standard Package | 1 |