CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO32C3A481-16.000MT

Digi-Key Part Number
2388-SXO32C3A481-16.000MTR-ND - Tape & Reel (TR)
2388-SXO32C3A481-16.000M-ND
Manufacturer
Manufacturer Product Number
SXO32C3A481-16.000MT
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.72000$0.72
Bulk
QtyUnit PriceExt Price
1$1.04000$1.04
10$0.92000$9.20
50$0.85980$42.99
100$0.75970$75.97
Additional Resources
AttributeDescription
Other Names
2388-SXO32C3A481-16.000MTR
2388-SXO32C3A481-16.000M
Standard Package500