SXO32C3A071-14.31818M | |
---|---|
DigiKey Part Number | 2388-SXO32C3A071-14.31818M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3A071-14.31818M |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3A071-14.31818M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $1.01600 | $10.16 |
50 | $0.94300 | $47.15 |
100 | $0.82170 | $82.17 |