CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO22C3B171-10.000M

Digi-Key Part Number
2388-SXO22C3B171-10.000MTR-ND - Tape & Reel (TR)
2388-SXO22C3B171-10.000M-ND
Manufacturer
Manufacturer Product Number
SXO22C3B171-10.000M
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
10 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2388-SXO22C3B171-10.000M
2388-SXO22C3B171-10.000MTR
Standard Package1