svc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3C17C2-27.000MT

Digi-Key Part Number
2388-SVC75C3C17C2-27.000MTR-ND - Tape & Reel (TR)
2388-SVC75C3C17C2-27.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3C17C2-27.000MT
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Detailed Description
27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
27 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.10594$1,052.97
Bulk
QtyUnit PriceExt Price
1$2.72000$2.72
10$2.61700$26.17
50$2.48960$124.48
100$2.20370$220.37
Additional Resources
AttributeDescription
Other Names
2388-SVC75C3C17C2-27.000M
2388-SVC75C3C17C2-27.000MTR
Standard Package500