svc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC53C3A38C2-27.000M

Digi-Key Part Number
2388-SVC53C3A38C2-27.000MTR-ND - Tape & Reel (TR)
2388-SVC53C3A38C2-27.000M-ND
Manufacturer
Manufacturer Product Number
SVC53C3A38C2-27.000M
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Detailed Description
27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
27 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-30°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2388-SVC53C3A38C2-27.000MTR
2388-SVC53C3A38C2-27.000M
Standard Package500