
SUS75C50F16B-10.000M | ||
---|---|---|
Digi-Key Part Number | 2388-SUS75C50F16B-10.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | SUS75C50F16B-10.000M | |
Description | XTAL OSC TCXO 10.000MHZ CMOS | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 5V 10-SMD, No Lead | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 60°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $16.45000 | $16.45 |
10 | $16.35000 | $163.50 |
Attribute | Description |
---|---|
Other Names | 2388-SUS75C50F16B-10.000M |
Standard Package | 1 |