
STC53K33R16-20.000M | ||
---|---|---|
Digi-Key Part Number | 2388-STC53K33R16-20.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | STC53K33R16-20.000M | |
Description | XTAL OSC TCXO 20.0000MHZ SNWV | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 60°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | STC53K Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $2.79100 | $27.91 |
50 | $2.65780 | $132.89 |
100 | $2.32560 | $232.56 |
500 | $2.25918 | $1,129.59 |
Attribute | Description |
---|---|
Other Names | 2388-STC53K33R16-20.000MTR 2388-STC53K33R16-20.000M |
Standard Package | 1 |