TCXO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC32K33P16A-40.000MT

Digi-Key Part Number
2388-STC32K33P16A-40.000MTTR-ND - Tape & Reel (TR)
2388-STC32K33P16A-40.000M-ND
Manufacturer
Manufacturer Product Number
STC32K33P16A-40.000MT
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
40 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 60°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2388-STC32K33P16-40.000M-ND
STC32K33P16-40.000MT
2388-STC32K33P16-40.000M
2388-STC32K33P16A-40.000MTTR
STC32K33P16-40.000M
2388-STC32K33P16-40.000MTR-ND
2388-STC32K33P16-40.000MTR
2388-STC32K33P16A-40.000M
Standard Package500