
SATOA-84A84A14G-CMB1 | ||
---|---|---|
Digi-Key Part Number | 2388-SATOA-84A84A14G-CMB1-ND | |
Manufacturer | ||
Manufacturer Product Number | SATOA-84A84A14G-CMB1 | |
Description | RF ANT 1572-1610MHZ COMBO SCREW | |
Detailed Description | 892MHz, 1.575GHz, 1.94GHz, 2.44175GHz GPS, GSM, Wi-Fi Module RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.4835GHz 2dBi, 2dBi, 2dBi, 3dBi SMA Male (2), RP-SMA Male (1) Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Suntsu Electronics, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.575GHz, 1.94GHz, 2.44175GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi, 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male (2), RP-SMA Male (1) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | GPS, GSM, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | SATOA-84A84A14G-CMB1 |
HTML Datasheet | SATOA-84A84A14G-CMB1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $38.95000 | $38.95 |
10 | $38.15000 | $381.50 |
50 | $37.55000 | $1,877.50 |
100 | $36.12000 | $3,612.00 |
Attribute | Description |
---|---|
Other Names | 2388-SATOA-84A84A14G-CMB1 |
Standard Package | 1 |