SATOA-81G81G16C-CMB8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATOA-81G81G16C-CMB8

Digi-Key Part Number
2388-SATOA-81G81G16C-CMB8-ND
Manufacturer
Manufacturer Product Number
SATOA-81G81G16C-CMB8
Description
RF ANT 1.575GHZ COMBO ADH MAG
Detailed Description
829MHz, 1.575GHz, 2.205GHz, 2.44175GHz, 5.3625GHz GPS, LTE, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.57GHz ~ 1.58GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.825GHz 2dBi, 2dBi, 2dBi, 3dBi, 3dBi SMA Male (2), RP-SMA Male (1) Adhesive, Magnetic
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
-
Package
Bulk
Product Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 2.205GHz, 2.44175GHz, 5.3625GHz
Frequency Range
698MHz ~ 960MHz, 1.57GHz ~ 1.58GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.825GHz
Antenna Type
Module
Number of Bands
5
VSWR
1.5, 2, 3
Return Loss
-
Gain
2dBi, 2dBi, 2dBi, 3dBi, 3dBi
Features
LNA
Termination
SMA Male (2), RP-SMA Male (1)
Ingress Protection
IP67
Mounting Type
Adhesive, Magnetic
Height (Max)
0.638" (16.20mm)
Applications
GPS, LTE, Wi-Fi
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
94 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$40.95000$40.95
10$40.15000$401.50
50$39.55000$1,977.50
100$38.12000$3,812.00