PMD4808PTB1-A.(2).GN

DigiKey Part Number
259-1417-ND
Manufacturer
Manufacturer Product Number
PMD4808PTB1-A.(2).GN
Description
FAN AXIAL 80X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.430 in H2O (107.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
47.0dB(A)
Power (Watts)
6.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.22 lb (99.79 g)
Current Rating (Amps)
0.130A
Voltage Range
24 ~ 56VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-