PMD1208PMB1-A (2) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 596
Unit Price: $27.66000
Datasheet

PMD1208PMB1-A (2)

DigiKey Part Number
259-1276-ND
Manufacturer
Manufacturer Product Number
PMD1208PMB1-A (2)
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 84.1 CFM (2.35m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
84.1 CFM (2.35m³/min)
Static Pressure
0.740 in H2O (184.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
55.2dB(A)
Power (Watts)
9.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
0.760A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-