PMD1204PQBX-A.(2).F.GN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 1,565
Unit Price: $15.89000
Datasheet

Similar


ebm-papst Inc.
In Stock: 504
Unit Price: $42.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 303
Unit Price: $56.42000
Datasheet

Similar


Orion Fans
In Stock: 27
Unit Price: $17.62052
Datasheet

PMD1204PQBX-A.(2).F.GN

DigiKey Part Number
259-1372-ND
Manufacturer
Manufacturer Product Number
PMD1204PQBX-A.(2).F.GN
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.5 CFM (0.658m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
1.150 in H2O (286.5 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
51.5dB(A)
Power (Watts)
6.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.088 lb (39.92 g)
Current Rating (Amps)
0.570A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-