MF60151V3-B00U-A99
MF60151V3-B00U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF60151V3-B00U-A99
MF60151V3-B00U-A99
MF60151V3-B00U-A99

MF60151V3-B00U-A99

Digi-Key Part Number
259-2068-ND
Manufacturer
Manufacturer Product Number
MF60151V3-B00U-A99
Description
FAN BLOWER 60X15MM 12VDC WIRE
Detailed Description
Fan Blower 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 3.9 CFM (0.109m³/min) 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
3.9 CFM (0.109m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
28.8dB(A)
Power (Watts)
480 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.081 lb (36.74 g)
Current Rating (Amps)
0.040A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6560
Obsolete
Additional Resources
AttributeDescription
Other Names259-2068
Standard Package1