USD

Obsolete item.
cms-photo-not-available
ME50152V1-000U-A99
Digi-Key Part Number
ME50152V1-000U-A99-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
ME50152V1-000U-A99
Supplier
Description
FAN 50X50X15MM 24VDC VAPO
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Vapo-Bearing™ 18.6 CFM (0.521m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Part Status
Obsolete
Voltage - Rated
24VDC
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
18.6 CFM (0.521m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
40.1dB(A)
RPM
7000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CUR, TUV, UL
Weight
0.059 lb (26.76 g)
Current Rating (Amps)
0.095A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Material - Blade
Lifetime @ Temp.
60000 Hrs @ 40°C
Power (Watts)
2.28W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Standard Package1