USD

Obsolete item.
MC30101V1-000U-G99
MC30101V1-000U-G99
Digi-Key Part Number
259-1703-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
MC30101V1-000U-G99
Supplier
Description
FAN AXIAL 30X10MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
5.5 CFM (0.154m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart, Speed Sensor (Tach)
Noise
23.0dB(A)
RPM
9500 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.019 lb (8.62 g)
Current Rating (Amps)
0.048A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Power (Watts)
580mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
259-1703
MC30101V1-000U-G99-ND
Standard Package1