USD

Obsolete item.
MC30060V2-000U-A99

MC30060V2-000U-A99

Digi-Key Part Number
259-1572-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
MC30060V2-000U-A99
Supplier
Description
FAN AXIAL 30X6.9MM 5VDC WIRE
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 3.7 CFM (0.104m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Tray
Part Status
Obsolete
Voltage - Rated
5VDC
Size / Dimension
Square - 30mm L x 30mm H
Width
6.90mm
Air Flow
3.7 CFM (0.104m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
24.0dB(A)
RPM
7500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.013 lb (5.9 g)
Current Rating (Amps)
0.072A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Power (Watts)
360 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590