MC25101V2-000U-A99 is Obsolete and no longer manufactured.
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC25101V2-000U-A99 | ||
---|---|---|
Digi-Key Part Number | 259-1570-ND | |
Manufacturer | ||
Manufacturer Product Number | MC25101V2-000U-A99 | |
Description | FAN AXIAL 25X10MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 16.0dB(A) | |
Power (Watts) | 450 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.037A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Resource Type | Link |
---|---|
Video File | SUNON Fan Temperature Overview Sunon DR Maglev Sunon Demonstrates the Autorestart and Reverse Airflow Features |
Environmental Information | |
PCN Obsolescence/ EOL | |
HTML Datasheet | DC Brushless Fan & Blower Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | MC25101V2000UA99 Q9937635 259-1570 |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MF25101V2-1000U-A99 | Sunon Fans | 10,848 | 259-1833-ND | $7.57000 | Direct |
FAD1-02510CBAW11 | Qualtek | 0 | FAD1-02510CBAW11-ND | $0.00000 | Similar |
FAD1-02510CHMW11 | Qualtek | 0 | FAD1-02510CHMW11-ND | $0.00000 | Similar |
FAD1-02510CHLW11 | Qualtek | 0 | FAD1-02510CHLW11-ND | $0.00000 | Similar |
FAD1-02510CBMW11 | Qualtek | 781 | Q1006-ND | $11.98000 | Similar |