M20-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC20080V1-000U-A99

Digi-Key Part Number
259-1544-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
MC20080V1-000U-A99
Supplier
Description
FAN AXIAL 20X8MM VAPO 5VDC WIRE
Detailed Description
Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.6 CFM (0.045m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Tray
Part Status
Obsolete
Voltage - Rated
5VDC
Size / Dimension
Square - 20mm L x 20mm H
Width
8.00mm
Air Flow
1.6 CFM (0.045m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
23.0dB(A)
Power (Watts)
680 mW
RPM
15000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CUR, TUV, UL
Weight
0.01 lb (4.54 g)
Current Rating (Amps)
0.135A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590