M40X20-SERIES

MB40202V2-000U-A99

Digi-Key Part Number
259-1640-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
MB40202V2-000U-A99
Supplier
Description
FAN AXIAL 40X20MM 24VDC WIRE
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.7 CFM (0.216m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
24VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
21.0dB(A)
Power (Watts)
800 mW
RPM
6200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CUR, TUV, UL
Weight
0.068 lb (30.84 g)
Current Rating (Amps)
33mA
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590