
EE92251S2-1000U-999 | ||
---|---|---|
Digi-Key Part Number | 259-1775-ND | |
Manufacturer | ||
Manufacturer Product Number | EE92251S2-1000U-999 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 45.0 CFM (1.26m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.59 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.132A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DC Brushless Fan, Blower Catalog |
Product Training Modules | DR MagLev Fan Series |
Video File | Design Considerations for Sunon Sleeve Bearing Fans SUNON Fan Temperature Overview Sunon DR Maglev |
Environmental Information | |
Featured Product | E Series Fans |
PCN Obsolescence/ EOL | Obsolete 19/MAY/2021 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.55000 | $8.55 |
10 | $8.16200 | $81.62 |
25 | $7.67560 | $191.89 |
50 | $7.38440 | $369.22 |
Attribute | Description |
---|---|
Other Names | 259-1775 DK-259-1775-ND |
Standard Package | 56 |