cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE60251S3-1000U-999

Digi-Key Part Number
259-EE60251S3-1000U-999-ND
Manufacturer
Manufacturer Product Number
EE60251S3-1000U-999
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 16.0 CFM (0.448m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
16.0 CFM (0.448m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
16.7dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.060A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$3.34845$3,348.45
Additional Resources
AttributeDescription
Other Names259-EE60251S3-1000U-999
Standard Package200