EB40201S2-000U-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB40201S2-000U-999

Digi-Key Part Number
259-1695-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
EB40201S2-000U-999
Supplier
Description
FAN AXIAL 40X20MM 12VDC
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Box
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
21.0dB(A)
Power (Watts)
760 mW
RPM
6200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.069 lb (31.3 g)
Current Rating (Amps)
63mA
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names259-1695
Standard Package1