USD

XZMDKVG78W
XZMDKVG78W
Digi-Key Part Number
1497-1445-2-ND - Tape & Reel (TR)
1497-1445-1-ND - Cut Tape (CT)
1497-1445-6-ND - Digi-Reel®
Manufacturer
SunLED
Manufacturer Product Number
XZMDKVG78W
Supplier
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Indication - Discrete
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SunLED
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Red
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
278mcd Green, 1295mcd Red
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
20°
Mounting Type
Surface Mount
Wavelength - Dominant
570nm Green, 630nm Red
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Chip LED
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.50mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

984 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.55000$0.55
10$0.39300$3.93
100$0.25680$25.68
500$0.18630$93.15
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1497-1445-2
Standard Package1,500