
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sungale | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | HDMI, USB | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.99000 | $99.99 |