
RCR875DNP-101K | |
|---|---|
DigiKey Part Number | 308-2111-ND |
Manufacturer | |
Manufacturer Product Number | RCR875DNP-101K |
Description | FIXED IND 100UH 740MA 320 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 740 mA 320mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.62100 | $6.21 |
| 25 | $0.57440 | $14.36 |
| 50 | $0.54160 | $27.08 |
| 100 | $0.51050 | $51.05 |
| 300 | $0.46507 | $139.52 |
| 500 | $0.44534 | $222.67 |
| 1,000 | $0.41992 | $419.92 |
| 2,500 | $0.38857 | $971.43 |

