
RCR664DNP-120L | ||
---|---|---|
Digi-Key Part Number | RCR664DNP-120L-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RCR664DNP-120L | |
Description | FIXED IND 12UH 1.18A 91 MOHM TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 12 µH Shielded Inductor 1.18 A 91mOhm Max Radial, Vertical Cylinder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Resource Type | Link |
---|---|
Datasheets | RCR664D Series |
Environmental Information | RoHS Cert |
HTML Datasheet | RCR664D Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $0.47100 | $47.10 |
Attribute | Description |
---|---|
Standard Package | 100 |