
CDRH8D38/ANP-220MC | ||
---|---|---|
Digi-Key Part Number | 308-2139-2-ND - Tape & Reel (TR) 308-2139-1-ND - Cut Tape (CT) 308-2139-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDRH8D38/ANP-220MC | |
Description | FIXED IND 22UH 1.24A 100MOHM SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Detailed Description | 22 µH Shielded Inductor 1.24 A 100mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Resource Type | Link |
---|---|
Datasheets | CDRH8D38 Series |
Product Training Modules | Power Inductor Basics |
Environmental Information | RoHS Cert |
HTML Datasheet | CDRH8D38 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83496 | $834.96 |
Attribute | Description |
---|---|
Other Names | 308-2139-2 308-2139-1 308-2139-6 |
Standard Package | 1,000 |