
CDRH8D38/ANP-180MC | ||
---|---|---|
Digi-Key Part Number | CDRH8D38/ANP-180MC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CDRH8D38/ANP-180MC | |
Description | FIXED IND 18UH 1.33A 83.8MOHM SM | |
Manufacturer Standard Lead Time | 41 Weeks | |
Detailed Description | 18 µH Shielded Inductor 1.33 A 83.8mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Resource Type | Link |
---|---|
Datasheets | CDRH8D38 Series |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83496 | $834.96 |
Attribute | Description |
---|---|
Standard Package | 1,000 |