
CDRH70D45BT150NP-R80NC | ||
---|---|---|
Digi-Key Part Number | 308-CDRH70D45BT150NP-R80NCTR-ND - Tape & Reel (TR) 308-CDRH70D45BT150NP-R80NCCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CDRH70D45BT150NP-R80NC | |
Description | FIXED IND 800NH 9.4A 7 MOHM SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 800 nH Shielded Inductor 9.4 A 7mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 800 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.287" W (7.70mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Resource Type | Link |
---|---|
Datasheets | CDRH70D45B/T150 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.15000 | $2.15 |
10 | $1.96700 | $19.67 |
25 | $1.68120 | $42.03 |
50 | $1.50240 | $75.12 |
100 | $1.28770 | $128.77 |
250 | $1.21616 | $304.04 |
500 | $1.14464 | $572.32 |
1,000 | $1.07310 | $1,073.10 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22010 | $2,440.20 |
4,000 | $1.17943 | $4,717.72 |
6,000 | $1.13876 | $6,832.56 |
Attribute | Description |
---|---|
Other Names | 308-CDRH70D45BT150NP-R80NCCT 308-CDRH70D45BT150NP-R80NCTR |
Standard Package | 2,000 |