
CDRH127/LDNP-7R4NC | |
---|---|
DigiKey Part Number | 308-2291-2-ND - Tape & Reel (TR) 308-2291-1-ND - Cut Tape (CT) 308-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-7R4NC |
Description | FIXED IND 7.4UH 7.4A 17.7MOHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.4 µH Shielded Inductor 7.4 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 7.4 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.90600 | $9.06 |
100 | $0.74470 | $74.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56926 | $284.63 |
1,000 | $0.54000 | $540.00 |