
CDRH127/LDNP-270MC | ||
---|---|---|
Digi-Key Part Number | 308-1336-2-ND - Tape & Reel (TR) 308-1336-1-ND - Cut Tape (CT) 308-1336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDRH127/LDNP-270MC | |
Description | FIXED IND 27UH 4.2A 41.6MOHM SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 27 µH Shielded Inductor 4.2 A 41.6mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 41.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Power Inductor Basics |
Environmental Information | RoHS Cert |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.95200 | $9.52 |
25 | $0.86560 | $21.64 |
50 | $0.81380 | $40.69 |
100 | $0.67520 | $67.52 |
250 | $0.62328 | $155.82 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.58866 | $294.33 |
1,000 | $0.53672 | $536.72 |
2,500 | $0.51941 | $1,298.53 |
5,000 | $0.50210 | $2,510.50 |
12,500 | $0.48478 | $6,059.75 |
Attribute | Description |
---|---|
Other Names | 308-1336-6 308-1336-2 CDRH127LDNP270MC Q2955503 308-1336-1 |
Standard Package | 500 |