
CDEP134NP-4R8MC | |
---|---|
DigiKey Part Number | 308-1420-2-ND - Tape & Reel (TR) 308-1420-1-ND - Cut Tape (CT) 308-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDEP134NP-4R8MC |
Description | FIXED IND 4.8UH 7.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.8 µH Shielded Drum Core, Wirewound Inductor 7.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.90600 | $19.06 |
100 | $1.56770 | $156.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.32682 | $663.41 |
1,000 | $1.25128 | $1,251.28 |
1,500 | $1.20915 | $1,813.72 |
2,500 | $1.19375 | $2,984.38 |