252012CDMCDDS-1R0MC | |
---|---|
DigiKey Part Number | 308-2603-2-ND - Tape & Reel (TR) 308-2603-1-ND - Cut Tape (CT) 308-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 252012CDMCDDS-1R0MC |
Description | FIXED IND 1UH 4.2A 42 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.2 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.37300 | $3.73 |
100 | $0.30630 | $30.63 |
1,000 | $0.25193 | $251.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22953 | $688.59 |
6,000 | $0.21646 | $1,298.76 |
9,000 | $0.20917 | $1,882.53 |
15,000 | $0.20125 | $3,018.75 |