104CDMCCDS-XXXMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CDMCCDS-4R7MC

Digi-Key Part Number
308-2571-2-ND - Tape & Reel (TR)
308-2571-1-ND - Cut Tape (CT)
308-2571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125CDMCCDS-4R7MC
Description
FIXED IND 4.7UH 14A 10 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
4.7 µH Shielded Molded Inductor 14 A 10mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Metal
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
SMD
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.69000$1.69
10$1.56300$15.63
25$1.43320$35.83
50$1.22480$61.24
100$1.09440$109.44
250$0.93808$234.52
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.88598$442.99
1,000$0.80780$807.80
2,500$0.78174$1,954.35
5,000$0.75568$3,778.40
12,500$0.72962$9,120.25
Additional Resources
AttributeDescription
Other Names
308-2571-2
308-2571-1
308-2571-6
Standard Package500