
0412CDMCCDS-R15MC | ||
---|---|---|
Digi-Key Part Number | 308-0412CDMCCDS-R15MCTR-ND - Tape & Reel (TR) 308-0412CDMCCDS-R15MCCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0412CDMCCDS-R15MC | |
Description | FIXED IND 150NH 9.4A 9.6MOHM SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Detailed Description | 150 nH Shielded Molded Inductor 9.4 A 9.6mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | 0412CDMCC/DS |
HTML Datasheet | 0412CDMCC/DS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $0.30135 | $1,808.10 |
Attribute | Description |
---|---|
Other Names | 308-0412CDMCCDS-R15MCCT 308-0412CDMCCDS-R15MCTR |
Standard Package | 3,000 |