cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZIF-E14-P100-N

Digi-Key Part Number
ZIF-E14-P100-N-ND
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
ZIF-E14-P100-N
Supplier
Description
CABLE FFC 14POS 1.00MM 4.33"
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 4.331" (110.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
-
Package
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
4.331" (110.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.9000
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$1.18050$1,180.50