USD

CDRH74 Series
CDRH74 Series
CDRH74 Series Top
CDRH74 Series Side

CDRH74NP-680MC-B

Digi-Key Part Number
308-1516-2-ND - Tape & Reel (TR)
308-1516-1-ND - Cut Tape (CT)
308-1516-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH74NP-680MC-B
Supplier
Description
FIXED IND 68UH 690MA 380 MOHM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Shielded - Inductor 380mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Inductance
68 µH
Current Rating (Amps)
690 mA
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.45360$453.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.87800$8.78
25$0.81000$20.25
50$0.67500$33.75
100$0.63450$63.45
250$0.56700$141.75
500$0.48600$243.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.92100$9.21
25$0.85040$21.26
50$0.70880$35.44
100$0.66620$66.62
250$0.59536$148.84
500$0.51030$255.15
Additional Resources
AttributeDescription
Other Names
308-1516-2
CDRH74NP-680MC
CDRH74NP-680MC-ND
CDRH74NP680MCB
Standard Package1,000