USD

CDRH74 Series
CDRH74 Series
CDRH74 Series Top
CDRH74 Series Side

CDRH74NP-560MC-B

Digi-Key Part Number
308-1514-2-ND - Tape & Reel (TR)
308-1514-1-ND - Cut Tape (CT)
308-1514-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH74NP-560MC-B
Supplier
Description
FIXED IND 56UH 750MA 350 MOHM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Shielded - Inductor 350mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Inductance
56 µH
Current Rating (Amps)
750 mA
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.45360$453.60
Additional Resources
AttributeDescription
Other Names
308-1514-2
CDRH74NP-560MC
CDRH74NP-560MC-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P1167.563NLTPulse Electronics Power2,066553-1088-1-ND$1.71000Direct