USD

CDRH6D Series
CDRH6D Series
CDRH6D28 Series Top
CDRH6D28 Series Side
CDRH6D28NP-470NC
Digi-Key Part Number
308-1497-2-ND - Tape & Reel (TR)
308-1497-1-ND - Cut Tape (CT)
308-1497-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH6D28NP-470NC
Supplier
Description
FIXED IND 47UH 800MA 238 MOHM
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Shielded - Inductor 238mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
238mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
47 µH
Current Rating (Amps)
800 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,302 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
308-1497-2
CDRH6D28NP-470NC-ND
CDRH6D28NP470NC
Standard Package1,500