USD

CDRH6D Series
CDRH6D Series
CDRH6D28 Series Top
CDRH6D28 Series Side
CDRH6D28NP-180NC
Digi-Key Part Number
308-1491-2-ND - Tape & Reel (TR)
308-1491-1-ND - Cut Tape (CT)
308-1491-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH6D28NP-180NC
Supplier
Description
FIXED IND 18UH 1.32A 95 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
18µH Shielded Inductor 1.32A 95mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264"" L x 0.264"" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118"" (3.00mm)
Inductance
18µH
Current Rating (Amps)
1.32A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,780 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
308-1491-2
CDRH6D28NP-180NC-ND
CDRH6D28NP180NC
Standard Package1,500