cms-photo-not-available

CDRH3D23NP-6R8PC

Digi-Key Part Number
CDRH3D23NP-6R8PC-ND - Tape & Reel (TR)
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH3D23NP-6R8PC
Supplier
Description
FIXED IND 6.8UH 1.7A 87.8MOHM SM
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
6.8 µH Shielded - Inductor 1.7 A 87.8mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±25%
Current Rating (Amps)
1.7 A
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
87.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47250$236.25
Additional Resources
AttributeDescription
Standard Package500