cms-photo-not-available

CDRH3D23NP-150MC

Digi-Key Part Number
CDRH3D23NP-150MC-ND - Tape & Reel (TR)
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH3D23NP-150MC
Supplier
Description
FIXED IND 15UH 850MA 191MOHM SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
15 µH Shielded - Inductor 850 mA 191mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
850 mA
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
191mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47250$236.25
Additional Resources
AttributeDescription
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VLCF4024T-150MR80-2TDK Corporation258445-8729-1-ND$0.92000Similar
SRR4018-150YBourns Inc.32,627SRR4018-150YCT-ND$0.92000Similar