104CDMCCDS-2R2MC

DigiKey Part Number
308-2499-2-ND - Tape & Reel (TR)
308-2499-1-ND - Cut Tape (CT)
308-2499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-2R2MC
Description
FIXED IND 2.2UH 15A 7 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 15 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.57200$5.72
25$0.52000$13.00
50$0.48880$24.44
100$0.40570$40.57
250$0.37444$93.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36624$183.12
Manufacturers Standard Package