CDRH6D Series
CDRH6D Series
CDRH6D28 Series Top
CDRH6D28 Series Bottom

CDRH6D28NP-7R3NC

Digi-Key Part Number
308-1500-2-ND - Tape & Reel (TR)
308-1500-1-ND - Cut Tape (CT)
308-1500-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH6D28NP-7R3NC
Supplier
Description
FIXED IND 7.3UH 2.1A 54 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
7.3 µH Shielded - Inductor 2.1 A 54mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
7.3 µH
Tolerance
±30%
Current Rating (Amps)
2.1 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.77000$7.70
25$0.71520$17.88
50$0.60500$30.25
100$0.55000$55.00
250$0.51700$129.25
500$0.46200$231.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.37400$561.00
Additional Resources
AttributeDescription
Other Names
CDRH6D28NP-7R3NC-ND
308-1500-6
Q2975089
308-1500-2
308-1500-1
CDRH6D28NP7R3NC
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SD7030-7R3-REaton - Electronics Division248513-1483-1-ND$2.32000Similar