
PREC025SBAN-M71RC | ||
---|---|---|
Digi-Key Part Number | S1112EC-25-ND | |
Manufacturer | ||
Manufacturer Product Number | PREC025SBAN-M71RC | |
Description | CONN HEADER R/A 25POS 2.54MM | |
Detailed Description | Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | Header, Breakaway | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | zRzCzzzSzzN-M71RC |
Environmental Information | |
HTML Datasheet | zRzCzzzSzzN-M71RC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.58100 | $5.81 |
25 | $0.52240 | $13.06 |
50 | $0.46440 | $23.22 |
100 | $0.44510 | $44.51 |
250 | $0.40636 | $101.59 |
500 | $0.38700 | $193.50 |
CONN HEADER R/A 1POS Total Quantity 1,700 |
CONN HEADER R/A 2POS 2.54MM Total Quantity 5,466 |
CONN HEADER R/A 3POS 2.54MM Total Quantity 3,414 |
CONN HEADER R/A 4POS 2.54MM Total Quantity 4,781 |
CONN HEADER R/A 5POS 2.54MM Total Quantity 4,010 |
CONN HEADER R/A 6POS 2.54MM Total Quantity 5,505 |
CONN HEADER R/A 7POS 2.54MM Total Quantity 5,269 |
CONN HEADER R/A 8POS 2.54MM Total Quantity 570 |
CONN HEADER R/A 9POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 10POS 2.54MM Total Quantity 563 |
CONN HEADER R/A 11POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 12POS 2.54MM Total Quantity 12,813 |
CONN HEADER R/A 13POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 14POS 2.54MM Total Quantity 5,091 |
CONN HEADER R/A 15POS 2.54MM Total Quantity 290 |
CONN HEADER R/A 16POS 2.54MM Total Quantity 2,338 |
CONN HEADER R/A 17POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 18POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 19POS 2.54MM Total Quantity 87 |
CONN HEADER R/A 20POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 21POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 22POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 23POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 24POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 26POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 27POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 28POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 29POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 30POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 31POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 32POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 33POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 34POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 35POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 36POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 37POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 38POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 39POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 40POS 2.54MM Total Quantity 5,662 |
Attribute | Description |
---|---|
Other Names | S9501E-25-ND S9501E-25 S1112EC-25 |
Standard Package | 1 |