PREC022SAAN-RC | ||
---|---|---|
Digi-Key Part Number | S1012EC-22-ND | |
Manufacturer | ||
Manufacturer Product Number | PREC022SAAN-RC | |
Description | CONN HEADER VERT 22POS 2.54MM | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | Header, Breakaway | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.448" (11.39mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | zzzCzzzSzzN-RC Drawing |
Environmental Information | |
HTML Datasheet | zzzCzzzSzzN-RC Drawing |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.39200 | $3.92 |
25 | $0.35280 | $8.82 |
50 | $0.31360 | $15.68 |
100 | $0.30060 | $30.06 |
250 | $0.27444 | $68.61 |
500 | $0.26136 | $130.68 |
CONN HEADER VERT 1POS Total Quantity 17,965 |
CONN HEADER VERT 2POS 2.54MM Total Quantity 45,351 |
CONN HEADER VERT 3POS 2.54MM Total Quantity 25,235 |
CONN HEADER VERT 4POS 2.54MM Total Quantity 3,488 |
CONN HEADER VERT 5POS 2.54MM Total Quantity 16,460 |
CONN HEADER VERT 6POS 2.54MM Total Quantity 2,073 |
CONN HEADER VERT 7POS 2.54MM Total Quantity 8,071 |
CONN HEADER VERT 8POS 2.54MM Total Quantity 4,187 |
CONN HEADER VERT 9POS 2.54MM Total Quantity 1,081 |
CONN HEADER VERT 10POS 2.54MM Total Quantity 9,436 |
CONN HEADER VERT 11POS 2.54MM Total Quantity 389 |
CONN HEADER VERT 12POS 2.54MM Total Quantity 614 |
CONN HEADER VERT 13POS 2.54MM Total Quantity 572 |
CONN HEADER VERT 14POS 2.54MM Total Quantity 1,149 |
CONN HEADER VERT 15POS 2.54MM Total Quantity 1,677 |
CONN HEADER VERT 16POS 2.54MM Total Quantity 1,195 |
CONN HEADER VERT 17POS 2.54MM Total Quantity 1,475 |
CONN HEADER VERT 18POS 2.54MM Total Quantity 391 |
CONN HEADER VERT 19POS 2.54MM Total Quantity 625 |
CONN HEADER VERT 20POS 2.54MM Total Quantity 589 |
CONN HEADER VERT 21POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 23POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 24POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 25POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 26POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 27POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 28POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 29POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 30POS 2.54MM Total Quantity 227 |
CONN HEADER VERT 31POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 32POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 33POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 34POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 35POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 36POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 37POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 38POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 39POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 40POS 2.54MM Total Quantity 24,743 |
Attribute | Description |
---|---|
Other Names | S9499E-22-ND S9499E-22 S1012EC-22 |
Standard Package | 1 |