PPTC242LJBN is Obsolete and no longer manufactured.
Direct

PPTC242LJBN | ||
---|---|---|
Digi-Key Part Number | S4437-ND | |
Manufacturer | ||
Manufacturer Product Number | PPTC242LJBN | |
Description | CONN HDR 48POS 0.1 TIN PCB R/A | |
Detailed Description | 48 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.200" (5.08mm) | |
Contact Length - Post | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P(N)PxCxx2LJBN(-RC) |
Environmental Information | |
HTML Datasheet | P(N)PxCxx2LJBN(-RC) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PPTC242LJBN-RC | Sullins Connector Solutions | 0 | S5538-ND | $1.68737 | Direct |
Attribute | Description |
---|---|
Other Names | S4437 |
Standard Package | 60 |