PPPC072KFMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 7,337
Unit Price: $1.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.36887
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.77673
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.73630
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.70687
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.51532
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 249
Unit Price: $2.43000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.78000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.03000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.78000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.00000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.26000

PPPC072KFMS

DigiKey Part Number
S4615-ND
Manufacturer
Manufacturer Product Number
PPPC072KFMS
Description
CONN HDR 14POS 0.1 GOLD SMD
Customer Reference
Detailed Description
14 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.299" (7.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Base Product Number